Part Details for P1-11 by Coherent Inc
Overview of P1-11 by Coherent Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for P1-11
P1-11 CAD Models
P1-11 Part Data Attributes
|
P1-11
Coherent Inc
Buy Now
Datasheet
|
Compare Parts:
P1-11
Coherent Inc
Pyroelectric Sensor, 1-Channel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COHERENT INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Photosensitive Area | 1 mm2 | |
Semiconductor Material | LiTaO | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Spectral Response (nm) | 1-1000000 | |
Surface Mount | NO |