Parametric results for: P1-11 under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

1 - 10 of 1,281 results

|
-
-
-
-
Manufacturer Part Number: p111
Select parts from the table below to compare.
Compare
Compare
B59115P1120A062
TDK Epcos
$1.2124 Yes Yes Active e3 AEC-Q200 -40 °C 125 °C EPCOS AG , compliant EAR99 8533.40.80.70 PTC Thermistor TDK 80 V SURFACE MOUNT 2 3.3 mm 8 mm RECTANGULAR PACKAGE SMT 6.3 mm TR, BLISTER, 13 INCH 55 Ω PTC THERMISTOR YES TIN DUAL ENDED J BEND OVERLOAD PROTECTION 25 % 80 V
P1113CA3
Harwin
$2.2194 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE e4 Gold (Au) NOT SPECIFIED HARWIN PLC not_compliant EAR99 Harwin
P1113SS3
Harwin
$3.7477 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE e4 Gold (Au) NOT SPECIFIED HARWIN PLC compliant EAR99 Harwin
P1113CV3
Harwin
$4.1812 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE e4 Gold (Au) NOT SPECIFIED HARWIN PLC compliant EAR99 Harwin
HDLP11118UFCAANP0
Smiths Group
Check for Price Active 118 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (50) OVER NICKEL OTHER D TYPE CONNECTOR LOW PROFILE, POLARIZED NO NO NO NO NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER SMITHS GROUP PLC unknown
HDLP11118UMDL-NPC
Hypertronics Corporation
Check for Price Transferred 118 MALE BOARD LIQUID CRYSTAL POLYMER GOLD (50) OVER NICKEL OTHER D TYPE CONNECTOR LOW PROFILE, POLARIZED NO NO NO NO NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER HYPERTRONICS CORP unknown
P111K
Infineon Technologies AG
Check for Price Obsolete COMPLEX -40 °C 125 °C INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PUFM-D6 compliant EAR99 8541.30.00.80 6 RECTANGULAR FLANGE MOUNT NO ISOLATED 60 mA R-PUFM-D6 2 PLASTIC/EPOXY 28 A 400 V 400 V SOLDER LUG UPPER SCR
HDLP11118UFKH-0PX
Smiths Group
Check for Price Active 118 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (50) OVER NICKEL OTHER D TYPE CONNECTOR LOW PROFILE, POLARIZED NO NO NO NO NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER SMITHS GROUP PLC unknown
HDLP11118UMHAANPC
Hypertronics Corporation
Check for Price Transferred 118 MALE BOARD LIQUID CRYSTAL POLYMER GOLD (50) OVER NICKEL OTHER D TYPE CONNECTOR LOW PROFILE, POLARIZED NO NO NO NO NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER HYPERTRONICS CORP unknown
HDLP11118UFHD-NPX
Hypertronics Corporation
Check for Price Transferred 118 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (50) OVER NICKEL OTHER D TYPE CONNECTOR LOW PROFILE, POLARIZED NO NO NO NO NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER HYPERTRONICS CORP unknown