Part Details for P1010NSN5HHB by NXP Semiconductors
Overview of P1010NSN5HHB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1010NSN5HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9436
|
Newark | Qoriq, 32-Bit Power Arch, Soc, 800 Mhz, Usb, Sata, Gbe, Pcie, Ddr3, Trusted Boot, 0-105C, Rev2.01/Tray Rohs Compliant: Yes |Nxp P1010NSN5HHB Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8000 | Buy Now |
|
Ameya Holding Limited | P1010 STNE 800/800 R2.01 / 12NC: 935325795557 | 2520 |
|
RFQ | |
|
Chip1Cloud | IC MPU Q OR IQ 1.0GHZ 425TEBGA | 1220 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 420 |
|
$76.7000 | RFQ |
|
MacroQuest Electronics | STOCK | 600 |
|
RFQ | |
|
Perfect Parts Corporation | 2070 |
|
RFQ | ||
|
Win Source Electronics | IC MPU QORIQ P1 1.0GHZ 425TEPBGA / PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 1.0GHz 425-TEPBGA I (19x19) | 3000 |
|
$75.3630 / $89.8560 | Buy Now |
Part Details for P1010NSN5HHB
P1010NSN5HHB CAD Models
P1010NSN5HHB Part Data Attributes
|
P1010NSN5HHB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1010NSN5HHB
NXP Semiconductors
32-BIT, 800MHz, RISC PROCESSOR, PBGA425
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-1-425 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B425 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Terminals | 425 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA425,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P1010NSN5HHB
This table gives cross-reference parts and alternative options found for P1010NSN5HHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1010NSN5HHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1010NXN5HHB | 32-BIT, 800MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1010NSN5HHB vs P1010NXN5HHB |
P1010NXN5HHA | 32-BIT, 800 MHz, RISC PROCESSOR, PBGA425 | NXP Semiconductors | P1010NSN5HHB vs P1010NXN5HHA |