P10YPAG102KB30
Description: RES,TAPPED,CERMET,1K OHMS,22.4WVDC,10% +/-TOL,-150,150PPM TC,3838 CASE

Overview of P10YPAG102KB30 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for P10YPAG102KB30 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-P10YPAG102KB30-ND
DigiKey TRIMMER Min Qty: 200 Lead time: 20 Weeks Container: Box Temporarily Out of Stock
  • 200 $11.4352
$11.4352 Buy Now

CAD Models for P10YPAG102KB30 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P10YPAG102KB30 by Vishay Sfernice

P10YPAG102KB30
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
PCB Mount, 3838
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Samacsys Manufacturer
Vishay
Actuator Orientation
VERTICAL
Actuator Type
SHAFT
Additional Feature
STANDARD: IEC60393-1
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.2 mm
Package Length
9.7 mm
Package Style
PCB Mount
Package Width
9.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
250 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
22.4 V
Want to compare parts?
  1. P10YPAG102KB30
    Vishay Sfernice
    RES,TAPPED,CERMET,1K OHMS,22.4WVDC,10% +/-TOL,-150,150PPM TC,3838 CASE
    VS

Related Parts for P10YPAG102KB30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P10YPAG102KB30 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P10YPAG102KB30 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of P10YPAG102KB30 would you like to use for your alert(s)?
  • Please alert me when P10YPAG102KB30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P10YPAG102KB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P10YPAG102KB30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P10YPAG102KB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P10YPAG102KB30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P10YPAG102KB30 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: