Part Details for P1206C1001LNT by Vishay Intertechnologies
Overview of P1206C1001LNT by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206C1001LNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9274
|
Newark | Surface Mount Thin Film Resistor, P Series, 1 Kohm, 330 Mw, - 0.01%, 200 V, 1206 [3216 Metric] |Vishay P1206C1001LNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
06X6844
|
Newark | Surface Mount Thin Film Resistor, P Series, 1 Kohm, 330 Mw, - 0.01%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Vishay P1206C1001LNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.1200 / $13.7200 | Buy Now |
DISTI #
P1206C1001LNT
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.01%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P1206C1001LNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.2204 / $13.4593 | Buy Now |
DISTI #
P1206C1001LNT
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.01%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P1206C1001LNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.2204 / $13.4593 | Buy Now |
DISTI #
P1206C1001LNT
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.01%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P1206C1001LNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2352714RL
|
element14 Asia-Pacific | RES, 1K, 0.01%, 0.33W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$10.8807 | Buy Now |
DISTI #
2352714
|
element14 Asia-Pacific | RES, 1K, 0.01%, 0.33W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$10.8807 / $21.3401 | Buy Now |
DISTI #
2352714RL
|
Farnell | RES, 1K, 0.01%, 0.33W, 1206, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$10.4815 | Buy Now |
DISTI #
2352714
|
Farnell | RES, 1K, 0.01%, 0.33W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Cut Tape | 0 |
|
$10.4815 / $16.2237 | Buy Now |
Part Details for P1206C1001LNT
P1206C1001LNT CAD Models
P1206C1001LNT Part Data Attributes:
|
P1206C1001LNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206C1001LNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for P1206C1001LNT
This table gives cross-reference parts and alternative options found for P1206C1001LNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206C1001LNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Z1001LBTE | Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1001LNT vs P1206Z1001LBTE |
P1206C1001LNW | Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1001LNT vs P1206C1001LNW |
P1206Z1001LBTF | Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1001LNT vs P1206Z1001LBTF |
P1206Z1001LNPA | Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1001LNT vs P1206Z1001LNPA |
P1206C1001LNTB | Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1001LNT vs P1206C1001LNTB |
P1206Z1001LGPD | Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206C1001LNT vs P1206Z1001LGPD |