Part Details for P1206C2002WNT by Vishay Intertechnologies
Overview of P1206C2002WNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206C2002WNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9284
|
Newark | Surface Mount Thin Film Resistor, P Series, 20 Kohm, 330 Mw, - 0.05%, 200 V |Vishay P1206C2002WNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8300 / $8.0100 | Buy Now |
DISTI #
P1206C2002WNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 20K Ohm 0.05% 0.33 W ?5 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206C2002WNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.4225 / $7.8918 | Buy Now |
Part Details for P1206C2002WNT
P1206C2002WNT CAD Models
P1206C2002WNT Part Data Attributes
|
P1206C2002WNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206C2002WNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 20000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |