Part Details for P1206E1001DNW by Vishay Intertechnologies
Overview of P1206E1001DNW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206E1001DNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1206E1001DNW
|
Avnet Americas | Res Thin Film 1206 1K Ohm 0.5% 1/3W ±25ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P1206E1001DNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0372 / $5.3782 | Buy Now |
DISTI #
P1206E1001DNW
|
Avnet Abacus | - Tape and Reel (Alt: P1206E1001DNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |