Part Details for P1206E5491BNT by Vishay Intertechnologies
Overview of P1206E5491BNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206E5491BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P3152
|
Newark | P 1206 E 5491 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P1206E5491BNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0100 / $4.7000 | Buy Now |
DISTI #
P1206E5491BNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 5.49K Ohm 0.1% 0.33 W ±25 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206E5491BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.1559 / $5.6372 | Buy Now |
Part Details for P1206E5491BNT
P1206E5491BNT CAD Models
P1206E5491BNT Part Data Attributes
|
P1206E5491BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206E5491BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 5490ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206E5491BNT
This table gives cross-reference parts and alternative options found for P1206E5491BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206E5491BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF12065K490.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E5491BNT vs AMF12065K490.1%25PPM/KKP10 |
AMF12065K490.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E5491BNT vs AMF12065K490.1%25PPM/KNP20 |
AMF12065K490.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E5491BNT vs AMF12065K490.1%25PPM/KKP20 |
P1206E5491BG | RESISTOR, THIN FILM, 0.33 W, 0.1 %, 25 ppm, 5490 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206E5491BNT vs P1206E5491BG |
AMF12065K490.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E5491BNT vs AMF12065K490.05%25PPM/KNS |
P1206E5491WBPD | Fixed Resistor, Thin Film, 0.33W, 5490ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206E5491BNT vs P1206E5491WBPD |
AMF12065K490.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E5491BNT vs AMF12065K490.1%25PPM/KNS |
P1206E5491BNTRE2 | Fixed Resistor, Thin Film, 0.33W, 5490ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | P1206E5491BNT vs P1206E5491BNTRE2 |
P1206E5491BGTA | Fixed Resistor, Thin Film, 0.33W, 5490ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206E5491BNT vs P1206E5491BGTA |
AMF12065K490.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.25W, 5490ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E5491BNT vs AMF12065K490.1%25PPM/KNP5 |