Part Details for P1206H1003BBT by Vishay Intertechnologies
Overview of P1206H1003BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206H1003BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P3411
|
Newark | P 1206 H 1003 B B Tr /Waffle Pack Or Tape & Reel |Vishay P1206H1003BBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6300 / $4.2500 | Buy Now |
DISTI #
P1206H1003BBT
|
Avnet Americas | Res Thin Film 1206 100K Ohm 0.1% 2/5W ±50ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P1206H1003BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.9440 / $5.0953 | Buy Now |
DISTI #
P1206H1003BBT
|
Avnet Abacus | - Tape and Reel (Alt: P1206H1003BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |