Part Details for P1206H10R0BNT by Vishay Sfernice
Overview of P1206H10R0BNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206H10R0BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P1206H10R0BNTCT-ND
|
DigiKey | RES SMD THIN FILM 1206 10 OHM Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$4.5788 / $8.4900 | Buy Now |
Part Details for P1206H10R0BNT
P1206H10R0BNT CAD Models
P1206H10R0BNT Part Data Attributes
|
P1206H10R0BNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P1206H10R0BNT
Vishay Sfernice
RESISTOR, THIN FILM, 0.33 W, 0.1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206H10R0BNT
This table gives cross-reference parts and alternative options found for P1206H10R0BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206H10R0BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206H10R0BB | RESISTOR, THIN FILM, 0.33 W, 0.1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | P1206H10R0BNT vs P1206H10R0BB |
P1206H10R0BBT | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H10R0BNT vs P1206H10R0BBT |
P1206H10R0BNT | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H10R0BNT vs P1206H10R0BNT |
P1206H10R0BB | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H10R0BNT vs P1206H10R0BB |
P1206H10R0WGE4 | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | P1206H10R0BNT vs P1206H10R0WGE4 |
P1206H10R0BBW | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H10R0BNT vs P1206H10R0BBW |