Part Details for P1206H1331FBT by Vishay Intertechnologies
Overview of P1206H1331FBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206H1331FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$3.4300 | Buy Now |
DISTI #
P1206H1331FBT
|
Avnet Abacus | SMD Chip Resistor, 1.33 kOhm, � 1%, 330 mW, 1206 [3216 Metric], Thin Film, High Precision, Sulfur Resistant (Alt: P1206H1331FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |