Part Details for P1206H4752FBW by Vishay Intertechnologies
Overview of P1206H4752FBW by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206H4752FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3113
|
Newark | P 1206 H 4752 F B Wp /Waffle Pack Or Tape & Reel |Vishay P1206H4752FBW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.5800 | Buy Now |
DISTI #
P1206H4752FBW
|
Avnet Americas | SMD Chip Resistor, 47.5 kOhm, ± 1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Waffle Pack (Alt: P1206H4752FBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6429 / $4.4058 | Buy Now |
DISTI #
P1206H4752FBW
|
Avnet Americas | SMD Chip Resistor, 47.5 kOhm, ± 1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Waffle Pack (Alt: P1206H4752FBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6429 / $4.4058 | Buy Now |
DISTI #
P1206H4752FBW
|
Avnet Abacus | SMD Chip Resistor, 47.5 kOhm, � 1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P1206H4752FBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P1206H4752FBW
P1206H4752FBW CAD Models
P1206H4752FBW Part Data Attributes:
|
P1206H4752FBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206H4752FBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for P1206H4752FBW
This table gives cross-reference parts and alternative options found for P1206H4752FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206H4752FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206H4752FBT | Fixed Resistor, Thin Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H4752FBW vs P1206H4752FBT |
P1206H4752FN | RESISTOR, THIN FILM, 0.33 W, 1 %, 50 ppm, 47500 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206H4752FBW vs P1206H4752FN |
P1206H4752FGPT | Fixed Resistor, Thin Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H4752FBW vs P1206H4752FGPT |
P1206H4752FNT | Fixed Resistor, Thin Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H4752FBW vs P1206H4752FNT |
P1206H4752FB | RESISTOR, THIN FILM, 0.33 W, 1 %, 50 ppm, 47500 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | P1206H4752FBW vs P1206H4752FB |
P1206H4752FGW | Fixed Resistor, Thin Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H4752FBW vs P1206H4752FGW |
P1206H4752FNW | Fixed Resistor, Thin Film, 0.33W, 47500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H4752FBW vs P1206H4752FNW |