Part Details for P1206H6811FBT by Vishay Sfernice
Overview of P1206H6811FBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206H6811FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P1206H6811FBTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3294 | Buy Now |
Part Details for P1206H6811FBT
P1206H6811FBT CAD Models
P1206H6811FBT Part Data Attributes
|
P1206H6811FBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P1206H6811FBT
Vishay Sfernice
RES,SMT,THIN FILM,6.81K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for P1206H6811FBT
This table gives cross-reference parts and alternative options found for P1206H6811FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206H6811FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206H6811FBW | Fixed Resistor, Thin Film, 0.33W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H6811FBT vs P1206H6811FBW |
P1206H6811FB | RESISTOR, THIN FILM, 0.33 W, 1 %, 50 ppm, 6810 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | P1206H6811FBT vs P1206H6811FB |
P1206H6811FBPA | Fixed Resistor, Thin Film, 0.33W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H6811FBT vs P1206H6811FBPA |
P1206H6811FNT | RESISTOR, THIN FILM, 0.33 W, 1 %, 50 ppm, 6810 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206H6811FBT vs P1206H6811FNT |
P1206H6811FGTC | Fixed Resistor, Thin Film, 0.33W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H6811FBT vs P1206H6811FGTC |
P1206H6811FB | Fixed Resistor, Thin Film, 0.33W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H6811FBT vs P1206H6811FB |
P1206H6811FNTRE2 | Fixed Resistor, Thin Film, 0.33W, 6810ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | P1206H6811FBT vs P1206H6811FNTRE2 |
P1206H6811FNT | Fixed Resistor, Thin Film, 0.33W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H6811FBT vs P1206H6811FNT |