Part Details for P1206H9532FBT500 by Vishay Intertechnologies
Overview of P1206H9532FBT500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206H9532FBT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1206H9532FBT500
|
Avnet Americas | Res Thin Film 1206 95.3K Ohm 1% 1/3W ±50ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: P1206H9532FBT500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.1785 / $2.4096 | Buy Now |