Part Details for P1206K1300FBT by Vishay Intertechnologies
Overview of P1206K1300FBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206K1300FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P4903
|
Newark | P 1206 K 1300 F B Tr /Waffle Pack Or Tape & Reel |Vishay P1206K1300FBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1400 / $4.0200 | Buy Now |
DISTI #
P1206K1300FBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 130 Ohm 1% 0.33 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206K1300FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5579 / $4.1709 | Buy Now |
DISTI #
P1206K1300FBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 130 Ohm 1% 0.33 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206K1300FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5579 / $4.1709 | Buy Now |
Part Details for P1206K1300FBT
P1206K1300FBT CAD Models
P1206K1300FBT Part Data Attributes:
|
P1206K1300FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206K1300FBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for P1206K1300FBT
This table gives cross-reference parts and alternative options found for P1206K1300FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206K1300FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206K1300FNT | Fixed Resistor, Thin Film, 0.33W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206K1300FBT vs P1206K1300FNT |