-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0105
|
Newark | Surface Mount Thin Film Resistor, P Series, 10 Kohm, 330 Mw, - 0.1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Vishay P1206Y1002BNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.7600 / $8.0300 | Buy Now |
DISTI #
43P5132
|
Newark | Surface Mount Thin Film Resistor, P Series, 10 Kohm, 330 Mw, - 0.1%, 200 V, 1206 [3216 Metric] |Vishay P1206Y1002BNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.3800 | Buy Now |
DISTI #
P1206Y1002BNT
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P1206Y1002BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4732 / $6.4450 | Buy Now |
DISTI #
71-P1206Y1002BNT
|
Mouser Electronics | Thin Film Resistors - SMD 1206 10 Kohms 0.1% 10ppm RoHS: Compliant | 75 |
|
$4.6900 / $7.3300 | Buy Now |
DISTI #
P1206Y1002BNT
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P1206Y1002BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
P1206Y1002BNT
|
Avnet Asia | SMD Chip Resistor, 10 kOhm, ± 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision (Alt: P1206Y1002BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P1206Y1002BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Y1002BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for P1206Y1002BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y1002BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Y1002BNT100 | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1002BNT vs P1206Y1002BNT100 |
AMF120610K0.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1002BNT vs AMF120610K0.1%10PPM/KKP10 |
P1206Y1002WBT | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1002BNT vs P1206Y1002WBT |
AMF120610K0.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1002BNT vs AMF120610K0.05%10PPM/KNP10 |
P1206Y1002WBTA | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1002BNT vs P1206Y1002WBTA |
AMF120610K0.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1002BNT vs AMF120610K0.1%10PPM/KKP20 |
P1206Y1002BNW | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1002BNT vs P1206Y1002BNW |
AMF120610K0.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1002BNT vs AMF120610K0.05%10PPM/KNP20 |
P1206Y1002BGPC | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1002BNT vs P1206Y1002BGPC |
P1206Y1002BBW | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1002BNT vs P1206Y1002BBW |