There are no models available for this part yet.
Overview of P1206Y2053BBT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P1206Y2053BBT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43P5797
|
Newark | P 1206 Y 2053 B B Tr /Waffle Pack Or Tape & Reel |Vishay P1206Y2053BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.3800 | Buy Now | |
DISTI #
P1206Y2053BBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 205K Ohm 0.1% 0.33 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206Y2053BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2900 / $5.2988 | Buy Now |
CAD Models for P1206Y2053BBT by Vishay Intertechnologies
Part Data Attributes for P1206Y2053BBT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.06 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
205000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for P1206Y2053BBT
This table gives cross-reference parts and alternative options found for P1206Y2053BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y2053BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Y2053WNTF | Fixed Resistor, Thin Film, 0.33W, 205000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y2053BBT vs P1206Y2053WNTF |
P1206Y2053BNPD | Fixed Resistor, Thin Film, 0.33W, 205000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y2053BBT vs P1206Y2053BNPD |
P1206Y2053BNT | Fixed Resistor, Thin Film, 0.33W, 205000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y2053BBT vs P1206Y2053BNT |
P1206Y2053BNT | RESISTOR, THIN FILM, 0.33 W, 0.1 %, 10 ppm, 205000 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206Y2053BBT vs P1206Y2053BNT |
P1206Y2053WNPE | Fixed Resistor, Thin Film, 0.33W, 205000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y2053BBT vs P1206Y2053WNPE |
P1206Y2053WN | RESISTOR, THIN FILM, 0.33 W, 0.05 %, 10 ppm, 205000 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206Y2053BBT vs P1206Y2053WN |
P1206Y2053WNW | Fixed Resistor, Thin Film, 0.33W, 205000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y2053BBT vs P1206Y2053WNW |
P1206Y2053WBTR | Fixed Resistor, Thin Film, 0.33W, 205000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Vishay Intertechnologies | P1206Y2053BBT vs P1206Y2053WBTR |
P1206Y2053BBPB | Fixed Resistor, Thin Film, 0.33W, 205000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y2053BBT vs P1206Y2053BBPB |
P1206Y2053WBPT | Fixed Resistor, Thin Film, 0.33W, 205000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y2053BBT vs P1206Y2053WBPT |