Part Details for P1206Y21K67WBT by Vishay Intertechnologies
Overview of P1206Y21K67WBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y21K67WBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3330
|
Newark | P 1206 Y 21K67 W B Tr /Waffle Pack Or Tape & Reel |Vishay P1206Y21K67WBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $6.6300 | Buy Now |
DISTI #
P1206Y21K67WBT
|
Avnet Americas | SMD Chip Resistor, 21.67 kOhm, ± 0.05%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P1206Y21K67WBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.9552 / $7.6781 | Buy Now |
DISTI #
P1206Y21K67WBT
|
Avnet Americas | SMD Chip Resistor, 21.67 kOhm, ± 0.05%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P1206Y21K67WBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.9552 / $7.6781 | Buy Now |