Part Details for P1206Y4990BBT100 by Vishay Intertechnologies
Overview of P1206Y4990BBT100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y4990BBT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1206Y4990BBT100
|
Avnet Americas | P 1206 Y 4990 B B TR100 - Tape and Reel (Alt: P1206Y4990BBT100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.9008 / $4.9529 | Buy Now |
DISTI #
P1206Y4990BBT100
|
Avnet Americas | P 1206 Y 4990 B B TR100 - Tape and Reel (Alt: P1206Y4990BBT100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.9008 / $4.9529 | Buy Now |
Part Details for P1206Y4990BBT100
P1206Y4990BBT100 CAD Models
P1206Y4990BBT100 Part Data Attributes:
|
P1206Y4990BBT100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Y4990BBT100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y4990BBT100
This table gives cross-reference parts and alternative options found for P1206Y4990BBT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y4990BBT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF1206499R0.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y4990BBT100 vs AMF1206499R0.1%10PPM/KKS |
AMF1206499R0.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y4990BBT100 vs AMF1206499R0.05%10PPM/KNP20 |
P1206Y4990BN | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, GREEN | Vishay Intertechnologies | P1206Y4990BBT100 vs P1206Y4990BN |
P1206Y4990BN | RESISTOR, THIN FILM, 0.33 W, 0.1 %, 10 ppm, 499 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206Y4990BBT100 vs P1206Y4990BN |
P1206Y4990BBW | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y4990BBT100 vs P1206Y4990BBW |
P1206Y4990WGTB | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y4990BBT100 vs P1206Y4990WGTB |
P1206Y4990WGPA | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y4990BBT100 vs P1206Y4990WGPA |
AMF1206499R0.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y4990BBT100 vs AMF1206499R0.1%10PPM/KKP20 |
P1206Y4990BB | RESISTOR, THIN FILM, 0.33 W, 0.1 %, 10 ppm, 499 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | P1206Y4990BBT100 vs P1206Y4990BB |
AMF1206499R0.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y4990BBT100 vs AMF1206499R0.1%10PPM/KNP20 |