Part Details for P1206Y7152BNT by Vishay Intertechnologies
Overview of P1206Y7152BNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y7152BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P6956
|
Newark | P 1206 Y 7152 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P1206Y7152BNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.3800 | Buy Now |
DISTI #
P1206Y7152BNT
|
Avnet Americas | SMD Chip Resistor, 71.5 kOhm, ± 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P1206Y7152BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4732 / $6.4450 | Buy Now |
DISTI #
P1206Y7152BNT
|
Avnet Abacus | SMD Chip Resistor, 71.5 kOhm, � 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P1206Y7152BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P1206Y7152BNT
P1206Y7152BNT CAD Models
P1206Y7152BNT Part Data Attributes
|
P1206Y7152BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Y7152BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 71500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y7152BNT
This table gives cross-reference parts and alternative options found for P1206Y7152BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y7152BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Y7152BNE2 | Fixed Resistor, Thin Film, 0.33W, 71500ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Vishay Intertechnologies | P1206Y7152BNT vs P1206Y7152BNE2 |
AMF120671K50.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y7152BNT vs AMF120671K50.05%10PPM/KNP5 |
P1206Y7152WGE4 | Fixed Resistor, Thin Film, 0.33W, 71500ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Vishay Intertechnologies | P1206Y7152BNT vs P1206Y7152WGE4 |
AMF120671K50.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y7152BNT vs AMF120671K50.05%10PPM/KNS |
AMF120671K50.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y7152BNT vs AMF120671K50.1%10PPM/KKP20 |
AMF120671K50.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y7152BNT vs AMF120671K50.1%10PPM/KKP10 |
AMF120671K50.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y7152BNT vs AMF120671K50.1%10PPM/KNP5 |
AMF120671K50.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y7152BNT vs AMF120671K50.05%10PPM/KKS |
AMF120671K50.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y7152BNT vs AMF120671K50.05%10PPM/KKP5 |
P1206Y7152WNPA | Fixed Resistor, Thin Film, 0.33W, 71500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y7152BNT vs P1206Y7152WNPA |