There are no models available for this part yet.
Overview of P1206Y9310BNT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P1206Y9310BNT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43P7149
|
Newark | P 1206 Y 9310 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P1206Y9310BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.3800 | Buy Now | |
DISTI #
P1206Y9310BNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 931 Ohm 0.1% 0.33 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206Y9310BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2900 / $5.2988 | Buy Now |
CAD Models for P1206Y9310BNT by Vishay Intertechnologies
Part Data Attributes for P1206Y9310BNT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.06 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
931 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for P1206Y9310BNT
This table gives cross-reference parts and alternative options found for P1206Y9310BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y9310BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Y9310BBTC | Fixed Resistor, Thin Film, 0.33W, 931ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y9310BNT vs P1206Y9310BBTC |
AMF1206931R0.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 931ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y9310BNT vs AMF1206931R0.1%10PPM/KNP10 |
AMF1206931R0.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 931ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y9310BNT vs AMF1206931R0.1%10PPM/KKP10 |
P1206Y9310BBT | RES,SMT,THIN FILM,931 OHMS,200WV,.1% +/-TOL,-10,10PPM TC,1206 CASE | Vishay Sfernice | P1206Y9310BNT vs P1206Y9310BBT |
AMF1206931R0.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.25W, 931ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y9310BNT vs AMF1206931R0.1%10PPM/KNP5 |
AMF1206931R0.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 931ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y9310BNT vs AMF1206931R0.05%10PPM/KKP20 |
AMF1206931R0.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 931ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y9310BNT vs AMF1206931R0.1%10PPM/KKP20 |
AMF1206931R0.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 931ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y9310BNT vs AMF1206931R0.1%10PPM/KKS |
AMF1206931R0.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.25W, 931ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y9310BNT vs AMF1206931R0.05%10PPM/KNP20 |
P1206Y9310BBT | Fixed Resistor, Thin Film, 0.33W, 931ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y9310BNT vs P1206Y9310BBT |