Part Details for P143-125.0M by Connor-Winfield
Overview of P143-125.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P143-125.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW587-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 16 Weeks Container: Strip |
95 In Stock |
|
$14.4430 / $16.6600 | Buy Now |
Part Details for P143-125.0M
P143-125.0M CAD Models
P143-125.0M Part Data Attributes:
|
P143-125.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
P143-125.0M
Connor-Winfield
LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for P143-125.0M
This table gives cross-reference parts and alternative options found for P143-125.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P143-125.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531AB125M000BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | P143-125.0M vs 531AB125M000BGR |
535AB125M000DGR | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | P143-125.0M vs 535AB125M000DGR |
591AC125M000DGR | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | P143-125.0M vs 591AC125M000DGR |
534AB000125BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | P143-125.0M vs 534AB000125BGR |
545AAA125M000BBGR | LVPECL Output Clock Oscillator, 125MHz Nom, CLCC-6 | Skyworks Solutions Inc | P143-125.0M vs 545AAA125M000BBGR |
530AB125M013DG | LVPECL Output Clock Oscillator, 125.013MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | P143-125.0M vs 530AB125M013DG |
EMCL23F2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | P143-125.0M vs EMCL23F2H-125.000M |
534AB000176BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | P143-125.0M vs 534AB000176BGR |
EMCL23F2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | P143-125.0M vs EMCL23F2H-125.000MTR |
590AC125M000DG | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | P143-125.0M vs 590AC125M000DG |