Part Details for P1505H1801FBT by Vishay Intertechnologies
Overview of P1505H1801FBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1505H1801FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P7241
|
Newark | P 1505 H 1801 F B Tr /Waffle Pack Or Tape & Reel |Vishay P1505H1801FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3200 / $4.2400 | Buy Now |
DISTI #
P1505H1801FBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1505 Size 1.8K Ohm 1% 0.35 W ?50 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1505H1801FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.5212 / $3.6223 | Buy Now |
Part Details for P1505H1801FBT
P1505H1801FBT CAD Models
P1505H1801FBT Part Data Attributes
|
P1505H1801FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1505H1801FBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.35W, 1800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |