Part Details for P1505Y2490BNT by Vishay Intertechnologies
Overview of P1505Y2490BNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1505Y2490BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6029
|
Newark | P 1505 Y 2490 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P1505Y2490BNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.3800 | Buy Now |
DISTI #
P1505Y2490BNT
|
Avnet Americas | Res Thin Film 1505 249 Ohm 0.1% 3/20W ±10ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P1505Y2490BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4732 / $6.4450 | Buy Now |
Part Details for P1505Y2490BNT
P1505Y2490BNT CAD Models
P1505Y2490BNT Part Data Attributes
|
P1505Y2490BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1505Y2490BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.35W, 249ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |