Part Details for P1505Y2490WBT by Vishay Sfernice
Overview of P1505Y2490WBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1505Y2490WBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P1505Y2490WBTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2032 | Buy Now |
Part Details for P1505Y2490WBT
P1505Y2490WBT CAD Models
P1505Y2490WBT Part Data Attributes
|
P1505Y2490WBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P1505Y2490WBT
Vishay Sfernice
RES,SMT,THIN FILM,249 OHMS,75WV,.05% +/-TOL,-10,10PPM TC,1505 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for P1505Y2490WBT
This table gives cross-reference parts and alternative options found for P1505Y2490WBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1505Y2490WBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1505Y2490BNT | RES,SMT,THIN FILM,249 OHMS,75WV,.1% +/-TOL,-10,10PPM TC,1505 CASE | Vishay Sfernice | P1505Y2490WBT vs P1505Y2490BNT |
P1505Y2490WBT | Fixed Resistor, Thin Film, 0.35W, 249ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P1505Y2490WBT vs P1505Y2490WBT |
P1505Y2490WNT | RES,SMT,THIN FILM,249 OHMS,75WV,.05% +/-TOL,-10,10PPM TC,1505 CASE | Vishay Sfernice | P1505Y2490WBT vs P1505Y2490WNT |