Part Details for P16NP103MAB15F1 by Vishay Intertechnologies
Overview of P16NP103MAB15F1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16NP103MAB15F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3753
|
Newark | Rotary Potentiometer, 10K, 1W, Cermet, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:P16 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:- Rohs Compliant: Yes |Vishay P16NP103MAB15F1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$10.6000 / $12.5300 | Buy Now |
DISTI #
72-P16NP103MAB15F1
|
Mouser Electronics | Potentiometers P16 NP 10K 20% A BO e3 F1 RoHS: Compliant | 87 |
|
$11.1900 / $17.1600 | Buy Now |
DISTI #
P16NP103MAB15F1
|
TTI | Potentiometers P16 NP 10K 20% A BO e3 F1 pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Box |
Americas - 40 In Stock |
|
$10.7900 / $14.5500 | Buy Now |
DISTI #
4229267
|
element14 Asia-Pacific | ROTARY POTENTIOMETER, 10K, 1W, CERMET RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$12.2291 / $18.1221 | Buy Now |
DISTI #
4229267
|
Farnell | ROTARY POTENTIOMETER, 10K, 1W, CERMET RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 91 |
|
$12.5560 / $20.6923 | Buy Now |