Part Details for P16NP103MAB15F67 by Vishay Intertechnologies
Overview of P16NP103MAB15F67 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16NP103MAB15F67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16NP103MAB15F67
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P16NP103MAB15F67) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$7.4304 / $12.2708 | Buy Now |
DISTI #
P16NP103MAB15F67
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P16NP103MAB15F67) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$7.4304 / $12.2708 | Buy Now |