Part Details for P16NP472MAB15F2 by Vishay Intertechnologies
Overview of P16NP472MAB15F2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16NP472MAB15F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3760
|
Newark | Rotary Potentiometer, 4K7, 1W, Cermet, Track Resistance:4.7Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:P16 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:- Rohs Compliant: Yes |Vishay P16NP472MAB15F2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$8.1100 | Buy Now |
DISTI #
72-P16NP472MAB15F2
|
Mouser Electronics | Potentiometers P16 NP 4K7 20% A BO e3 F2 RoHS: Compliant | 25 |
|
$11.1900 / $17.1600 | Buy Now |
DISTI #
P16NP472MAB15F2
|
TTI | Potentiometers P16 NP 4K7 20% A BO e3 F2 pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Box |
Americas - 40 In Stock |
|
$11.0500 / $13.7400 | Buy Now |