Part Details for P16SNM223MAB15 by Vishay Intertechnologies
Overview of P16SNM223MAB15 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16SNM223MAB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9358
|
Newark | Potentiometer, 22K, 1W, 20%, Panel, Track Resistance:22Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:P16S Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:- Rohs Compliant: Yes |Vishay P16SNM223MAB15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6100 / $37.2300 | Buy Now |
DISTI #
P16SNM223MAB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 22 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P16SNM223MAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$15.5966 / $27.0198 | Buy Now |
DISTI #
72-P16SNM223MAB15
|
Mouser Electronics | Potentiometers 22Kohms 20% Metallic Black RoHS: Compliant | 0 |
|
$29.4300 / $38.1800 | Order Now |
|
Quest Components | 12 |
|
$42.3792 / $47.0880 | Buy Now | |
DISTI #
P16SNM223MAB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 22 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P16SNM223MAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$15.5966 / $27.0198 | Buy Now |
Part Details for P16SNM223MAB15
P16SNM223MAB15 CAD Models
P16SNM223MAB15 Part Data Attributes:
|
P16SNM223MAB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P16SNM223MAB15
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 22000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Construction | Sealed | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 10.2 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Reference Standard | CECC41000 | |
Resistance | 22000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 148 V |
Alternate Parts for P16SNM223MAB15
This table gives cross-reference parts and alternative options found for P16SNM223MAB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P16SNM223MAB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P16NM223MAB15 | Potentiometer, Cermet, 1W, 22000ohm, 148V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | P16SNM223MAB15 vs P16NM223MAB15 |
P16NP223MAB15 | Potentiometer, Cermet, 1W, 22000ohm, 148V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | P16SNM223MAB15 vs P16NP223MAB15 |