Part Details for P1C (FM1002) by Cliff Electronic Components
Overview of P1C (FM1002) by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1C (FM1002)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77787383
|
Verical | P1C (FM1002) Min Qty: 17 Package Multiple: 1 | Americas - 185 |
|
$3.1080 / $4.2140 | Buy Now |
DISTI #
FM1002
|
TME | Connector: Jack 6,3mm, plug, male, mono, ways: 2, straight, 6.4mm Min Qty: 1 | 185 |
|
$2.4900 / $3.9300 | Buy Now |