Part Details for P1CA-24M24M-085CJ-6 by P1dB Inc
Overview of P1CA-24M24M-085CJ-6 by P1dB Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1CA-24M24M-085CJ-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3648-P1CA-24M24M-085CJ-6-ND
|
DigiKey | CBL ASSY 2.4MM PLUG TO PLUG 6" Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
44 In Stock |
|
$73.8500 / $82.4000 | Buy Now |