Part Details for P201-SGP-060-030-40 by MCM Electronics / MCM Custom Audio
Overview of P201-SGP-060-030-40 by MCM Electronics / MCM Custom Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0116LD | Coilcraft Inc | General Purpose Inductor, 5.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0116LB | Coilcraft Inc | General Purpose Inductor, 5.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0116L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for P201-SGP-060-030-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39789203
|
Verical | P201-SGP-060-030-40 Min Qty: 417 Package Multiple: 1 | Americas - 648 |
|
$0.1813 / $0.1881 | Buy Now |