Part Details for P2010Y2500PBT by Vishay Intertechnologies
Overview of P2010Y2500PBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2010Y2500PBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P7621
|
Newark | P 2010 Y 2500 P B Tr /Waffle Pack Or Tape & Reel |Vishay P2010Y2500PBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.4000 / $21.6400 | Buy Now |
DISTI #
P2010Y2500PBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 2010 Size 250 Ohm 0.02% 1 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P2010Y2500PBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.2303 / $26.5053 | Buy Now |
DISTI #
P2010Y2500PBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 2010 Size 250 Ohm 0.02% 1 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P2010Y2500PBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.2303 / $26.5053 | Buy Now |
Part Details for P2010Y2500PBT
P2010Y2500PBT CAD Models
P2010Y2500PBT Part Data Attributes:
|
P2010Y2500PBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2010Y2500PBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 250ohm, 300V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 300 V |