Part Details for P2010Z1001PB by Vishay Intertechnologies
Overview of P2010Z1001PB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2010Z1001PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2010Z1001PB
|
Avnet Americas | Res Thin Film 2010 1K Ohm 0.02% 1W ±5ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P2010Z1001PB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$4.0514 / $10.4889 | Buy Now |
Part Details for P2010Z1001PB
P2010Z1001PB CAD Models
P2010Z1001PB Part Data Attributes
|
P2010Z1001PB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2010Z1001PB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 0.02% +/-Tol, 5ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Tolerance | 0.02% | |
Working Voltage | 300 V |
Alternate Parts for P2010Z1001PB
This table gives cross-reference parts and alternative options found for P2010Z1001PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2010Z1001PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2010Z1001PB | RES,SMT,THIN FILM,1K OHMS,300WV,.02% +/-TOL,-5,5PPM TC,2010 CASE | Vishay Sfernice | P2010Z1001PB vs P2010Z1001PB |