Part Details for P2010Z3904PBT by Vishay Intertechnologies
Overview of P2010Z3904PBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2010Z3904PBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2010Z3904PBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 2010 Size 3.9M Ohm 0.02% 1 W ±5 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P2010Z3904PBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.2303 / $26.5053 | Buy Now |
DISTI #
P2010Z3904PBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 2010 Size 3.9M Ohm 0.02% 1 W ±5 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P2010Z3904PBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.2303 / $26.5053 | Buy Now |