Part Details for P21256-06 by Intel Corporation
Overview of P21256-06 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P21256-06
P21256-06 CAD Models
P21256-06 Part Data Attributes
|
P21256-06
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P21256-06
Intel Corporation
Page Mode DRAM, 256KX1, 60ns, MOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 3.61 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P21256-06
This table gives cross-reference parts and alternative options found for P21256-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P21256-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM90CL257-10PC | Static Column DRAM, 256KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | P21256-06 vs AM90CL257-10PC |
HM50257P-12 | Nibble Mode DRAM, 256KX1, 120ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Hitachi Ltd | P21256-06 vs HM50257P-12 |
V53C256AP80L | Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mosel Vitelic Corporation | P21256-06 vs V53C256AP80L |
AM90C257-12PC | Static Column DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | P21256-06 vs AM90C257-12PC |
SMJ4256-15JDS | Page Mode DRAM, 256KX1, 150ns, NMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Rochester Electronics LLC | P21256-06 vs SMJ4256-15JDS |
MT1259C-20XT | Page Mode DRAM, 256KX1, 200ns, MOS, CDIP16 | Micron Technology Inc | P21256-06 vs MT1259C-20XT |
V53C256AP70 | Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mosel Vitelic Corporation | P21256-06 vs V53C256AP70 |
MSM51C256A-80RS | Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | OKI Electric Industry Co Ltd | P21256-06 vs MSM51C256A-80RS |
AM90CL256-08PC | Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | P21256-06 vs AM90CL256-08PC |
AM90CL255-10PCB | Nibble Mode DRAM, 256KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | P21256-06 vs AM90CL255-10PCB |