Part Details for P22B10M by Panduit Corp
Overview of P22B10M by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P22B10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P22B10M-ND
|
DigiKey | BASIC PDU, 20AMP, (20)C13(2)C19, Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$321.8668 / $342.6300 | Buy Now |
DISTI #
P22B10M
|
Avnet Americas | SmartZone G5 Basic 1-Phase Power Distribution Unit Vertical 20A L6-20P Plug to 20 x C13/2 x C19 Receptacles 817.9 x 50.8 x 53.3mm 3m Cable Length Black Bulk - Bulk (Alt: P22B10M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$328.9600 | Buy Now |
DISTI #
644-P22B10M
|
Mouser Electronics | Power Outlet Strips BASIC PDU, 20AMP, (20)C13(2)C19, NEMA L6 RoHS: Compliant | 0 |
|
$392.8600 / $423.0700 | Order Now |
DISTI #
73743468
|
RS | Basic PDU, 20AMP, 208 V, (20)C13, (2)C19, L6-20P | Panduit P22B10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$318.6500 / $342.6300 | RFQ |
DISTI #
PANP22B10M
|
Heilind Electronics | BASIC PDU, 20AMP, 20C132C19, NEMA L6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 40 Factory Stock |
|
$328.9600 / $364.5000 | Buy Now |
DISTI #
000000000005637315
|
Sager | Power Outlet Strips BASIC PDU, 20AMP, (20)C13(2)C19, NEMA L6 Min Qty: 1 | 0 |
|
$358.5500 / $376.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock 40 Factory Stock |
|
$328.9600 / $364.5000 | Buy Now |
DISTI #
10016716
|
TestEquity LLC | Panduit P22B10M SmartZone G5 Basic PDU, 20A/208V, (20)C13 (2)C19 Outlets, 10' Cord, Black | 0 |
|
$384.3000 | Buy Now |