Part Details for P2512Y2500BNW by Vishay Intertechnologies
Overview of P2512Y2500BNW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2512Y2500BNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5769
|
Newark | P 2512 Y 2500 B N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P2512Y2500BNW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4600 / $22.8000 | Buy Now |
DISTI #
P2512Y2500BNW
|
Avnet Americas | Resistor High Precision Wraparound 2512 2.5kOhm 0.1% 2W ±10ppm/°C Molded Waffle - Waffle Pack (Alt: P2512Y2500BNW) Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.2816 / $26.7780 | Buy Now |
DISTI #
P2512Y2500BNW
|
Avnet Americas | Resistor High Precision Wraparound 2512 2.5kOhm 0.1% 2W ±10ppm/°C Molded Waffle - Waffle Pack (Alt: P2512Y2500BNW) Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.2816 / $26.7780 | Buy Now |