Part Details for P2AF3 by Altech Corporation
Overview of P2AF3 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2AF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2AF3-ND
|
DigiKey | CONFIG SWITCH BODY PB Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6500 | Buy Now |
DISTI #
845-P2AF3
|
Mouser Electronics | Switch Actuators PUSH BUTTON OPERATOR 22mm RoHS: Compliant | 10 |
|
$5.1400 / $7.7400 | Buy Now |
DISTI #
70290194
|
RS | Push Button Operator 22 mm Flush Green Plastic | Altech Corp P2AF3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$5.8100 / $7.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 131 Factory Stock |
|
$3.8600 / $5.8700 | Buy Now |
|
Powell Electronics | Pushbutton Switches PUSH BUTTON OPERATOR 22mm Min Qty: 1 | 79 |
|
$4.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 131 Factory Stock |
|
$3.8600 / $5.8700 | Buy Now |
DISTI #
10110947
|
TestEquity LLC | Altech P2AF3 Push Button Operator, Green, Flush Momentary, No Marking, 22mm | 0 |
|
$5.7300 | Buy Now |