Part Details for P2AS2-4 by Altech Corporation
Overview of P2AS2-4 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2AS2-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2AS2-4-ND
|
DigiKey | CONFIG SWITCH BODY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0700 | Buy Now |
DISTI #
845-P2AS2-4
|
Mouser Electronics | Switch Actuators SELEC OPR 22mm 3 POS RoHS: Compliant | 73 |
|
$15.9300 | Buy Now |
DISTI #
70290195
|
RS | Selec. Opr.,22mm,3 Pos, Non Ill, Spr Rtn(LR), Black, Plastic | Altech Corp P2AS2-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6800 / $16.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$13.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 192 Factory Stock |
|
$13.4800 / $17.8500 | Buy Now |
|
Powell Electronics | Selec. Opr.,22mm,3 Pos,Non Ill Min Qty: 1 | 127 |
|
$16.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 192 Factory Stock |
|
$13.4800 / $17.8500 | Buy Now |
DISTI #
10108046
|
TestEquity LLC | Altech P2AS2-4 Push Button Operator, Black, Selector Switch, Momentary / 3 Position, 22mm | 0 |
|
$19.5000 | Buy Now |