-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.02% +/-Tol, 2ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1424
|
Newark | Res, 100R, 0.02%, 0.063W, 0402/Thin Film, Resistance:100Ohm, Resistance Tolerance:± 0.02%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Vishay P2TC0402D1000PNTA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.6400 / $12.5200 | Buy Now |
DISTI #
38AJ1423
|
Newark | Res, 100R, 0.02%, 0.063W, 0402/Thin Film, Resistance:100Ohm, Resistance Tolerance:± 0.02%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Vishay P2TC0402D1000PNTA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$13.3200 / $14.3100 | Buy Now |
DISTI #
72-P2TC0402D1000PNTA
|
Mouser Electronics | Thin Film Resistors - SMD 100ohms 0.02% 2ppm RoHS: Compliant | 100 |
|
$11.1700 / $21.4800 | Buy Now |
DISTI #
P2TC0402D1000PNTA
|
TTI | Thin Film Resistors - SMD 100ohms 0.02% 2ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$11.1800 | Buy Now |
DISTI #
P2TC0402D1000PNTA
|
Avnet Asia | SMD Chip Resistor, 100 ohm, ± 0.02%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision (Alt: P2TC0402D1000PNTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3357803RL
|
element14 Asia-Pacific | RES, 100R, 0.02%, 0.063W, 0402/THIN FILM RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$11.7928 / $17.1612 | Buy Now |
DISTI #
3357803
|
element14 Asia-Pacific | RES, 100R, 0.02%, 0.063W, 0402/THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$11.7928 / $19.0590 | Buy Now |
DISTI #
3357803RL
|
Farnell | RES, 100R, 0.02%, 0.063W, 0402/THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$10.9606 / $14.2250 | Buy Now |
DISTI #
3357803
|
Farnell | RES, 100R, 0.02%, 0.063W, 0402/THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Cut Tape | 0 |
|
$10.9606 / $21.5697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P2TC0402D1000PNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2TC0402D1000PNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.02% +/-Tol, 2ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 50 V |