Part Details for P2TC0603D1001LNTA by Vishay Intertechnologies
Overview of P2TC0603D1001LNTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2TC0603D1001LNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1429
|
Newark | Res, 1K, 0.01%, 0.125W, 0603, Thin Film, Resistance:1Kohm, Resistance Tolerance:± 0.01%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:P2T Seriesrohs Compliant: Yes |Vishay P2TC0603D1001LNTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$10.5200 | Buy Now |
DISTI #
71AH5544
|
Newark | Res, 1K, 0.01%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay P2TC0603D1001LNTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.9600 / $18.2800 | Buy Now |
DISTI #
38AJ1430
|
Newark | Res, 1K, 0.01%, 0.125W, 0603, Thin Film, Resistance:1Kohm, Resistance Tolerance:± 0.01%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:P2T Seriesrohs Compliant: Yes |Vishay P2TC0603D1001LNTA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2500 / $8.5300 | Buy Now |
DISTI #
72-P2TC0603D1001LNTA
|
Mouser Electronics | Thin Film Resistors - SMD 1Kohms 0.01% 2ppm RoHS: Compliant | 194 |
|
$7.3000 / $14.0900 | Buy Now |
DISTI #
P2TC0603D1001LNTA
|
TTI | Thin Film Resistors - SMD 1Kohms 0.01% 2ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 200 In Stock |
|
$11.1800 / $11.4000 | Buy Now |
Part Details for P2TC0603D1001LNTA
P2TC0603D1001LNTA CAD Models
P2TC0603D1001LNTA Part Data Attributes
|
P2TC0603D1001LNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2TC0603D1001LNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P2TC0603D1001LNTA
This table gives cross-reference parts and alternative options found for P2TC0603D1001LNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2TC0603D1001LNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU73PX1J1K0LTDF | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | P2TC0603D1001LNTA vs RU73PX1J1K0LTDF |
P2TC0603D1001LNT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P2TC0603D1001LNTA vs P2TC0603D1001LNT |
RU73PX1J1K0LTD | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | P2TC0603D1001LNTA vs RU73PX1J1K0LTD |
CRT0603-PT-1001ELF | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P2TC0603D1001LNTA vs CRT0603-PT-1001ELF |
RNCF0603TTW1K00 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P2TC0603D1001LNTA vs RNCF0603TTW1K00 |
AR03TTXX1001 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P2TC0603D1001LNTA vs AR03TTXX1001 |