Part Details for P2TC0603D1003LNTA by Vishay Intertechnologies
Overview of P2TC0603D1003LNTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P2TC0603D1003LNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1433
|
Newark | Res, 100K, 0.01%, 0.125W, 0603/Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.01%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Vishay P2TC0603D1003LNTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37 |
|
$13.2900 / $15.8800 | Buy Now |
DISTI #
38AJ1434
|
Newark | Res, 100K, 0.01%, 0.125W, 0603/Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.01%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Vishay P2TC0603D1003LNTA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.6400 / $12.5200 | Buy Now |
DISTI #
71AH5546
|
Newark | Res, 100K, 0.01%, 0.125W, 0603/Thin Film Rohs Compliant: Yes |Vishay P2TC0603D1003LNTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.8900 / $16.3800 | Buy Now |
DISTI #
72-P2TC0603D1003LNTA
|
Mouser Electronics | Thin Film Resistors - SMD 100Kohms 0.01% 2ppm RoHS: Compliant | 490 |
|
$11.3700 / $17.5100 | Buy Now |
DISTI #
P2TC0603D1003LNTA
|
TTI | Thin Film Resistors - SMD 100Kohms 0.01% 2ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$10.5900 / $11.2600 | Buy Now |
Part Details for P2TC0603D1003LNTA
P2TC0603D1003LNTA CAD Models
P2TC0603D1003LNTA Part Data Attributes:
|
P2TC0603D1003LNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2TC0603D1003LNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |