Part Details for P2TC0603D5001LNTA by Vishay Intertechnologies
Overview of P2TC0603D5001LNTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2TC0603D5001LNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9654
|
Newark | Resistor, 5K, 0.125W, Thin Film, 0603 Rohs Compliant: Yes |Vishay P2TC0603D5001LNTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.5600 / $15.8800 | Buy Now |
DISTI #
P2TC0603D5001LNTA
|
Avnet Americas | Resistor High Precision Thin Film 0603 5k Ohm 0.01% 1/8W ±2ppm/°C Molded T/R - Custom Tape W/Leader (Alt: P2TC0603D5001LNTA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.0126 / $15.3321 | Buy Now |
DISTI #
72-P2TC0603D5001LNTA
|
Mouser Electronics | Thin Film Resistors - SMD 5Kohms .01% 2ppm RoHS: Compliant | 194 |
|
$11.1700 / $21.4800 | Buy Now |
DISTI #
P2TC0603D5001LNTA
|
TTI | Thin Film Resistors - SMD 5Kohms .01% 2ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$11.1800 | Buy Now |