P2TC0805D1002LNTA
Description: Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP

Overview of P2TC0805D1002LNTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for P2TC0805D1002LNTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 38AJ1437
Newark Res, 10K, 0.01%, 0.2W, 0805, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.01%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:P2T Seriesrohs Compliant: Yes |Vishay P2TC0805D1002LNTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3
  • 1 $18.0600
  • 10 $15.4400
  • 25 $14.8900
  • 50 $13.5500
  • 100 $12.1000
  • 250 $12.0000
$12.0000 / $18.0600 Buy Now
DISTI # 71AH5548
Newark Res, 10K, 0.01%, 0.2W, 0805, Thin Film Rohs Compliant: Yes |Vishay P2TC0805D1002LNTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $17.8800
  • 10 $16.1000
  • 25 $14.3100
  • 50 $13.4100
$13.4100 / $17.8800 Buy Now
DISTI # 38AJ1438
Newark Res, 10K, 0.01%, 0.2W, 0805, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.01%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:P2T Seriesrohs Compliant: Yes |Vishay P2TC0805D1002LNTA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $8.5300
  • 400 $8.1000
  • 800 $7.8600
  • 1,600 $7.6200
  • 2,400 $7.2500
$7.2500 / $8.5300 Buy Now
DISTI # 72-P2TC0805D1002LNTA
Mouser Electronics Thin Film Resistors - SMD 10Kohms 0.01% 2ppm RoHS: Compliant 56
  • 1 $21.4800
  • 10 $14.1500
  • 20 $13.7800
  • 50 $11.5900
  • 100 $11.4000
  • 200 $11.1800
$11.1800 / $21.4800 Buy Now
DISTI # P2TC0805D1002LNTA
TTI Thin Film Resistors - SMD 10Kohms 0.01% 2ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel Americas - 100
In Stock
  • 100 $11.4000
  • 200 $11.1800
$11.1800 / $11.4000 Buy Now

CAD Models for P2TC0805D1002LNTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P2TC0805D1002LNTA by Vishay Intertechnologies

P2TC0805D1002LNTA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.91 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
2 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. P2TC0805D1002LNTA
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.2W, 10000ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2TC0805D1002LNTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2TC0805D1002LNTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P2TC0805D1002LNTA would you like to use for your alert(s)?
  • Please alert me when P2TC0805D1002LNTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2TC0805D1002LNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2TC0805D1002LNTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2TC0805D1002LNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2TC0805D1002LNTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2TC0805D1002LNTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: