Part Details for P2TC1206D2003LNTA by Vishay Sfernice
Overview of P2TC1206D2003LNTA by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2TC1206D2003LNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P2TC1206D2003LNTACT-ND
|
DigiKey | P2TC1206 2PPM/C 200K 0,01% N TA Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
110 In Stock |
|
$12.0774 / $22.3900 | Buy Now |