Part Details for P2TC2010D3004LNTA by Vishay Intertechnologies
Overview of P2TC2010D3004LNTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2TC2010D3004LNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5559
|
Newark | Res, 3M, 0.01%, 1W, 2010, Thin Film Rohs Compliant: Yes |Vishay P2TC2010D3004LNTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$18.1500 / $26.6700 | Buy Now |
DISTI #
72-P2TC2010D3004LNTA
|
Mouser Electronics | Thin Film Resistors - SMD 3Mohms 0.01% 2ppm RoHS: Compliant | 156 |
|
$16.7000 / $32.1000 | Buy Now |
DISTI #
P2TC2010D3004LNTA
|
TTI | Thin Film Resistors - SMD 3Mohms 0.01% 2ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$16.7000 / $17.0300 | Buy Now |