Part Details for P30EMS01 by Siemens
Overview of P30EMS01 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P30EMS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-P30EMS01-ND
|
DigiKey | 536030MMSTATION,PAINTED STEEL,BL Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$133.8410 / $138.4600 | Buy Now |
DISTI #
982-P30EMS01
|
Mouser Electronics | Switch Cases / Switch Covers 536030MMSTATION,PAINTED STEEL,BLNK,1HOLE | 0 |
|
$128.9900 / $136.7300 | Order Now |
DISTI #
71168361
|
RS | Class 52 Pushbutton Station Heavy Duty Oiltight 30 mm Enclosure type NEMA12/13 | Siemens P30EMS01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$124.6100 / $138.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$175.0800 / $186.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$175.0800 / $186.6300 | Buy Now |