Part Details for P36S102 by APEM Inc
Overview of P36S102 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36S102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2165
|
Newark | Dip Rotary Switch P25 7Mm Low Rohs Compliant: Yes |Apem P36S102 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $10.9200 | Buy Now |
DISTI #
679-1954-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
11 In Stock |
|
$4.2624 / $6.0500 | Buy Now |
DISTI #
642-P36S102
|
Mouser Electronics | Coded Rotary Switches 10pos 0.1A 24V BCD Complement RoHS: Compliant | 0 |
|
$4.4400 / $7.3600 | Order Now |
DISTI #
75000410
|
RS | DIP ROTARY SWITCH P25 7MM LOW | APEM Components P36S102 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1200 | RFQ |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube RoHS: Compliant |
417 Partner Stock |
|
$3.0500 / $6.8500 | Buy Now |
DISTI #
C1S118300338391
|
Chip1Stop | DIP Switch | 417 |
|
$4.2700 / $5.4100 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube RoHS: Compliant |
417 Partner Stock |
|
$3.0500 / $6.8500 | Buy Now |
Part Details for P36S102
P36S102 CAD Models
P36S102 Part Data Attributes
|
P36S102
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P36S102
APEM Inc
Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.4A, 24VDC, Solder Terminal, Arrow Shaped Slot Actuator, Surface Mount-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Type | ARROW SHAPED SLOT | |
Body Breadth | 7.4 mm | |
Body Height | 3.85 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for P36S102
This table gives cross-reference parts and alternative options found for P36S102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P36S102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT65301L508 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle | APEM Inc | P36S102 vs PT65301L508 |
350102GSV | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Circular, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight | EECO Switch | P36S102 vs 350102GSV |
P36101L254 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle | APEM Inc | P36S102 vs P36101L254 |
94HCB10W | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Surface Mount-straight | Grayhill Inc | P36S102 vs 94HCB10W |
P36101V | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-straight | APEM Inc | P36S102 vs P36101V |
CRD10RM0CK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | P36S102 vs CRD10RM0CK |
MRD10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | P36S102 vs MRD10 |
94HAC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight | Grayhill Inc | P36S102 vs 94HAC10 |
P36101 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-straight | APEM Inc | P36S102 vs P36101 |
1825008-2 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Flush Type Actuator, Panel Mount | TE Connectivity | P36S102 vs 1825008-2 |