Part Details for P40-G240-WH by Bourns Inc
Overview of P40-G240-WH by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P40-G240-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5122
|
Newark | Surge Protector, 2Pole, 28Vac Rohs Compliant: Yes |Bourns P40-G240-WH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$1.0700 / $1.6000 | Buy Now |
DISTI #
05R8145
|
Newark | High-Speed Protector Ic, 28Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:2 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:28Vac, Suppressor Mounting:Pcb - Surface Mount, Output Current:480Ma Rohs Compliant: Yes |Bourns P40-G240-WH Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 / $0.5850 | Buy Now |
DISTI #
09R9929
|
Newark | High-Speed Protector Ic, 28Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:2 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:28Vac, Suppressor Mounting:Pcb - Surface Mount, External Depth:4Mm Rohs Compliant: Yes |Bourns P40-G240-WH Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9170 | Buy Now |
DISTI #
P40-G240-WHCT-ND
|
DigiKey | SURGE SUPP TBU 240MA 40VIMP SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17209 In Stock |
|
$0.5385 / $1.4300 | Buy Now |
DISTI #
P40-G240-WH
|
Avnet Americas | Circuit Protection High Speed Surge Protection Component - Tape and Reel (Alt: P40-G240-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5375 / $0.6106 | Buy Now |
DISTI #
652-P40-G240-WH
|
Mouser Electronics | Board Mount Surge Protectors 240mA 40Vimp RoHS: Compliant | 3157 |
|
$0.5390 / $1.4200 | Buy Now |
DISTI #
E02:0323_00123400
|
Arrow Electronics | TBU Bidirectional 40V 28V 240mA 0.2us DFN SMD T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2336 | Europe - 6000 |
|
$0.5601 / $0.5627 | Buy Now |
DISTI #
V72:2272_06254963
|
Arrow Electronics | TBU Bidirectional 40V 28V 240mA 0.2us DFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 Container: Cut Strips | Americas - 1132 |
|
$0.5772 / $1.3936 | Buy Now |
DISTI #
71279364
|
RS | A Dual bi-directional, 40V, 240mA, 6 pin DFN packaged TBU | Bourns P40-G240-WH RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Onlinecomponents.com | TBU Bidirectional 40V 28V 240mA 0.2us DFN SMD T/R RoHS: Compliant |
7955 In Stock |
|
$0.5180 / $0.5930 | Buy Now |